Part Details for M12A05FL-12AFL-SD002 by Amphenol LTW Technology
Overview of M12A05FL-12AFL-SD002 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A05FL-12AFL-SD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2195
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A05FL-12AFL-SD002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $15.2800 | Buy Now |
DISTI #
1754-1645-ND
|
DigiKey | CBL 5POS FMALE TO FMALE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
6 In Stock |
|
$13.2714 / $18.5800 | Buy Now |
DISTI #
71576571
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 2m 5P PVC M12A Series | Amphenol LTW Technology M12A05FL-12AFL-SD002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8200 | RFQ |
DISTI #
LTWM12A05FL-12AFL-SD002
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2400 / $12.7800 | Buy Now |
DISTI #
M12A05FL12AFLSD002
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, 2m, plug, plug, 60V Min Qty: 1 | 0 |
|
$12.6700 / $16.5600 | RFQ |
DISTI #
LTWM12A05FL-12AFL-SD002
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | 0 |
|
Buy Now |