Part Details for M12A05FL-12AMR-SD010 by Amphenol Corporation
Overview of M12A05FL-12AMR-SD010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A05FL-12AMR-SD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A05FL-12AMR-SD0
|
Avnet Americas | Cable Assembly UL 2517 10m 5POS M12 Circular to 5POS RA M12 Circular RCP-PL - Bulk (Alt: M12A05FL-12AMR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4586 / $20.8609 | Buy Now |
DISTI #
523-2A05FL12AMRSD010
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 05 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$17.6800 / $35.5100 | Order Now |