Part Details for M12A08FL-12AMR-SD001 by Amphenol Corporation
Overview of M12A08FL-12AMR-SD001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A08FL-12AMR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A08FL-12AMR-SD0
|
Avnet Americas | Cable Assembly UL 2517 1m 8POS M12 Circular to 8POS RA M12 Circular RCP-PL - Bulk (Alt: M12A08FL-12AMR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.2149 / $14.2831 | Buy Now |
DISTI #
523-M12A08FL12AMRSD1
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 08 Pins, Overmolded, Straight RoHS: Compliant | 2 |
|
$13.8500 / $21.2300 | Buy Now |
DISTI #
M12A08FL-12AMR-SD0
|
Avnet Americas | Cable Assembly UL 2517 1m 8POS M12 Circular to 8POS RA M12 Circular RCP-PL - Bulk (Alt: M12A08FL-12AMR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.2149 / $14.2831 | Buy Now |