Part Details for M12A08FL-12AMR-SDA05 by Amphenol Corporation
Overview of M12A08FL-12AMR-SDA05 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A08FL-12AMR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A08FL-12AMR-SDA
|
Avnet Americas | Cable Assembly UL 2517 0.5m 8POS M12 Circular to 8POS RA M12 Circular RCP-PL - Bulk (Alt: M12A08FL-12AMR-SDA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.6490 / $13.4060 | Buy Now |
DISTI #
523-M12A08FLAMRSDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 2A, 08 Pins, Overmolded, Straight RoHS: Compliant | 25 |
|
$12.5600 / $17.7100 | Buy Now |
DISTI #
77771668
|
Verical | M Series, M12, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 500mm, IPX8 Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 25 |
|
$17.2647 / $19.6263 | Buy Now |
DISTI #
M12A08FL-12AMR-SDA
|
Avnet Americas | Cable Assembly UL 2517 0.5m 8POS M12 Circular to 8POS RA M12 Circular RCP-PL - Bulk (Alt: M12A08FL-12AMR-SDA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.6490 / $13.4060 | Buy Now |