There are no models available for this part yet.
Overview of M12A10FL-12AFR-SD005 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A10FL-12AFR-SD005 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2633
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 10 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A10FL-12AFR-SD005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9000 / $29.9900 | Buy Now | |
DISTI #
1754-M12A10FL-12AFR-SD005-ND
|
DigiKey | CBL 10POS PLUG TO PLUG RA 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3970 | Buy Now | |
DISTI #
75404985
|
RS | M Series, M12, 1.5A, 10 Pins, Overmolded, Straight | Amphenol LTW Technology M12A10FL-12AFR-SD005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0200 / $34.2900 | RFQ | |
DISTI #
LTWM12A10FL-12AFR-SD005
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, FF, 1010 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3600 / $42.6400 | Buy Now | ||
DISTI #
LTWM12A10FL-12AFR-SD005
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, FF, 1010 | 0 |
|
Buy Now |