Part Details for M12A10FL-12AMR-SDA05 by Amphenol LTW Technology
Overview of M12A10FL-12AMR-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A10FL-12AMR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2642
|
Newark | M Series, M12, 1.5A, 10 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12A10FL-12AMR-SDA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $18.9400 | Buy Now |
DISTI #
1754-1742-ND
|
DigiKey | CBL 10POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$15.9000 / $18.3500 | Buy Now |
DISTI #
71576670
|
RS | Double Ended Cordset A Coded M12 Female to M12 Male 0.5m 10P PVC M12A Series | Amphenol LTW Technology M12A10FL-12AMR-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$18.4600 / $20.7400 | Buy Now |
DISTI #
LTWM12A10FL-12AMR-SDA05
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, FM, 1010 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8600 / $26.9400 | Buy Now |
DISTI #
M12A10FL12AMRSDA05
|
TME | Cable: for sensors/automation, PIN: 10, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$18.0800 / $23.2400 | RFQ |
DISTI #
LTWM12A10FL-12AMR-SDA05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, FM, 1010 | 0 |
|
Buy Now |