Part Details for M12A12FL-12AFL-SB001 by Amphenol LTW Technology
Overview of M12A12FL-12AFL-SB001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems |
Price & Stock for M12A12FL-12AFL-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2751
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Female Connector, Female Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A12FL-12AFL-SB001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 / $24.7500 | Buy Now |
DISTI #
1754-1765-ND
|
DigiKey | CIR CBL 12POS PLUG TO PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$17.1984 / $33.1000 | Buy Now |
DISTI #
71576693
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 1m 12P PUR M12A Series | Amphenol LTW Technology M12A12FL-12AFL-SB001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$25.7600 / $29.7900 | Buy Now |
DISTI #
LTWM12A12FL-12AFL-SB001
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8100 / $35.2000 | Buy Now |
DISTI #
M12A12FL12AFLSB001
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 1m, plug, plug Min Qty: 1 | 16 |
|
$24.6800 / $31.7300 | Buy Now |
DISTI #
LTWM12A12FL-12AFL-SB001
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | 0 |
|
Buy Now |