Part Details for M12A12FL-12AFL-SDA05 by Amphenol Corporation
Overview of M12A12FL-12AFL-SDA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems |
Price & Stock for M12A12FL-12AFL-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A12FL-12AFL-SDA
|
Avnet Americas | Cable Assembly UL 2517 0.5m 12POS M12 Circular to 12POS M12 Circular RCP-RCP - Bulk (Alt: M12A12FL-12AFL-SDA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.6921 | Buy Now |
DISTI #
523-M12A12FLAFLSDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$18.0000 / $24.3100 | Order Now |