Part Details for M12A12FR-12AFR-SDA05 by Amphenol LTW Technology
Overview of M12A12FR-12AFR-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A12FR-12AFR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2799
|
Newark | M Series, M12, 1.5A, 12 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw M12A12FR-12AFR-SDA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $23.9600 | Buy Now |
DISTI #
1754-1776-ND
|
DigiKey | CBL 12POS FMALE TO FMALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3 In Stock |
|
$18.4838 / $25.7100 | Buy Now |
DISTI #
71576704
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 0.5m 12P PVC M12A Series | Amphenol LTW Technology M12A12FR-12AFR-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$22.8800 / $25.7100 | Buy Now |
DISTI #
LTWM12A12FR-12AFR-SDA05
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2600 / $34.0600 | Buy Now |
DISTI #
M12A12FR12AFRSDA05
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$23.0400 / $29.4100 | RFQ |
DISTI #
LTWM12A12FR-12AFR-SDA05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | 0 |
|
Buy Now |