There are no models available for this part yet.
Overview of M12B-04PFFS-SH8001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for M12B-04PFFS-SH8001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC1682
|
Newark | M Series Sensor Connector, M12, B Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Hexagonal, Pg9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12B-04PFFS-SH8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $6.4600 | Buy Now | |
DISTI #
1754-M12B-04PFFS-SH8001-ND
|
DigiKey | CONN PLUG FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$4.3192 / $9.1300 | Buy Now | |
DISTI #
3937-M12B-04PFFS-SH8001-1754-ND
|
DigiKey | CONN PLUG FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 20 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
72106997
|
RS | Connector, M12 PANEL CONN B CODE 4P F CONN F PIN SOLDER REAR FASTENED | Amphenol LTW Technology M12B-04PFFS-SH8001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$6.6000 / $7.8500 | Buy Now | |
DISTI #
LTWM12B-04PFFS-SH8001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $5.2600 | Buy Now | ||
DISTI #
LTWM12B-04PFFS-SH8001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |