Part Details for M12B-05BFFB-SR7001 by Amphenol LTW Technology
Overview of M12B-05BFFB-SR7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for M12B-05BFFB-SR7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9090
|
Newark | M Series Sensor Connector, M12, B Code, Metal, 4A, 05 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Screw-In, Field Installable, 4.0 - 8.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw M12B-05BFFB-SR7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $9.6000 | Buy Now |
DISTI #
M12B-05BFFB-SR7001-ND
|
DigiKey | M12 CONN SCREW IN 90 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$8.4810 / $17.6600 | Buy Now |
DISTI #
3937-M12B-05BFFB-SR7001-1754-ND
|
DigiKey | M12 CONN SCREW IN 90 Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71375103
|
RS | Connector, M seriesM12 CONN, SCREW IN 90?ASSY SCREW 5PIN F CONN F PIN | Amphenol LTW Technology M12B-05BFFB-SR7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3100 / $10.5100 | RFQ |
DISTI #
LTWM12B-05BFFB-SR7001
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, FI CABLE W/O SR, F, F, FI SCREWIN | Americas - 0 in Stock |
|
$8.2131 / $9.3167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $7.8200 | Buy Now |
DISTI #
LTWM12B-05BFFB-SR7001
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, FI CABLE W/O SR, F, F, FI SCREWIN | 0 |
|
$8.2131 / $9.3167 | Buy Now |