Part Details for M12B-05PFFC-SH8B15 by Amphenol Corporation
Overview of M12B-05PFFC-SH8B15 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for M12B-05PFFC-SH8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12B-05PFFC-SH8B15
|
Avnet Americas | Cable Assembly UL20549 PU 0.15m IP68 5 Position M12 Sensor Connector Receptacle Socket Contact Hexagonal Rear Fastened Backshell - Bulk (Alt: M12B-05PFFC-SH8B15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7128 | Buy Now |
DISTI #
523-M12B05PFFCSH8B15
|
Mouser Electronics | Sensor Cables / Actuator Cables M12Panelw/Wire Harns 5PIN F CONN F PIN RoHS: Compliant | 0 |
|
$6.7800 / $10.6900 | Order Now |
Part Details for M12B-05PFFC-SH8B15
M12B-05PFFC-SH8B15 CAD Models
M12B-05PFFC-SH8B15 Part Data Attributes
|
M12B-05PFFC-SH8B15
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12B-05PFFC-SH8B15
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |