Part Details for M12B-05PFFT-EE0002 by Amphenol Corporation
Overview of M12B-05PFFT-EE0002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for M12B-05PFFT-EE0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12B-05PFFT-EE0002
|
Avnet Americas | - Trays (Alt: M12B-05PFFT-EE0002) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.3103 | Buy Now |
DISTI #
523-M12B05PFFTEE0002
|
Mouser Electronics | Circular Metric Connectors N SEN, M12 B, 05P, NONE RoHS: Compliant | 0 |
|
$3.6800 / $6.5300 | Order Now |