Part Details for M12B05FL-12BFL-SD002 by Amphenol LTW Technology
Overview of M12B05FL-12BFL-SD002 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12B05FL-12BFL-SD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2995
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12B05FL-12BFL-SD002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 / $15.3900 | Buy Now |
DISTI #
1754-1799-ND
|
DigiKey | CBL 5POS FMALE TO FMALE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.2310 | Buy Now |
DISTI #
71576727
|
RS | Double Ended Cordset B Coded M12 Female to M12 Female 2m 5P PVC M12B Series | Amphenol LTW Technology M12B05FL-12BFL-SD002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$16.5300 / $19.1000 | Buy Now |
DISTI #
LTWM12B05FL-12BFL-SD002
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0300 / $14.6200 | Buy Now |
DISTI #
M12B05FL12BFLSD002
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$12.7800 / $16.4300 | RFQ |
DISTI #
LTWM12B05FL-12BFL-SD002
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV FF, 55 | 0 |
|
Buy Now |