Part Details for M12B05ML-12BML-SB001 by Amphenol LTW Technology
Overview of M12B05ML-12BML-SB001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12B05ML-12BML-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3071
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12B05ML-12BML-SB001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $13.0000 | Buy Now |
DISTI #
1754-1816-ND
|
DigiKey | CBL 5POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$10.9105 / $16.5500 | Buy Now |
DISTI #
71576744
|
RS | Double Ended Cordset B Coded M12 Male to M12 Male 1m 5P PUR M12B Series | Amphenol LTW Technology M12B05ML-12BML-SB001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$14.3200 / $16.5500 | Buy Now |
DISTI #
LTWM12B05ML-12BML-SB001
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4700 / $12.3400 | Buy Now |
DISTI #
M12B05ML12BMLSB001
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, B code-Profibus Min Qty: 1 | 14 |
|
$10.7800 / $13.7800 | Buy Now |
DISTI #
LTWM12B05ML-12BML-SB001
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | 0 |
|
Buy Now |