Part Details for M12B05ML-12BMR-SDA05 by Amphenol LTW Technology
Overview of M12B05ML-12BMR-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12B05ML-12BMR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3091
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12B05ML-12BMR-SDA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $11.5000 | Buy Now |
DISTI #
1754-1823-ND
|
DigiKey | CBL 5POS MALE TO MALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$7.7105 / $12.7500 | Buy Now |
DISTI #
71576751
|
RS | Double Ended Cordset B Coded M12 Male to M12 Male 0.5m 5P PVC M12B Series | Amphenol LTW Technology M12B05ML-12BMR-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$11.2500 / $13.0100 | Buy Now |
DISTI #
LTWM12B05ML-12BMR-SDA05
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $10.9200 | Buy Now |
DISTI #
M12B05ML12BMRSDA05
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$9.5400 / $12.2600 | RFQ |
DISTI #
LTWM12B05ML-12BMR-SDA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | 0 |
|
Buy Now |