Part Details for M12B05MR-12BMR-SBA05 by Amphenol LTW Technology
Overview of M12B05MR-12BMR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12B05MR-12BMR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3112
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw M12B05MR-12BMR-SBA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $11.8500 | Buy Now |
DISTI #
1754-1826-ND
|
DigiKey | CBL 5POS MALE TO MALE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
18 In Stock |
|
$7.9389 / $13.1300 | Buy Now |
DISTI #
71576754
|
RS | Double Ended Cordset B Coded M12 Male to M12 Male 0.5m 5P PUR M12B Series | Amphenol LTW Technology M12B05MR-12BMR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$11.5800 / $13.3900 | Buy Now |
DISTI #
LTWM12B05MR-12BMR-SBA05
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $11.2600 | Buy Now |
DISTI #
M12B05MR12BMRSBA05
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$9.8200 / $12.7700 | RFQ |
DISTI #
LTWM12B05MR-12BMR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MM, 55 | 0 |
|
Buy Now |