Part Details for M12D-04BFFM-SL8B10 by Amphenol Corporation
Overview of M12D-04BFFM-SL8B10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D-04BFFM-SL8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D-04BFFM-SL8B10
|
Avnet Americas | Cable Assembly without Strain Relief UL20549 PU 10m IP68 4 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: M12D-04BFFM-SL8B10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2455 / $21.2704 | Buy Now |
DISTI #
523-M12D04BFFMSL8B10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 4A, 04 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$19.9200 / $26.9000 | Order Now |
DISTI #
M12D-04BFFM-SL8B10
|
Avnet Americas | Cable Assembly without Strain Relief UL20549 PU 10m IP68 4 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: M12D-04BFFM-SL8B10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2455 / $21.2704 | Buy Now |