Part Details for M12D-04BFFM-SR8E05 by Amphenol LTW Technology
Overview of M12D-04BFFM-SR8E05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D-04BFFM-SR8E05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2985
|
Newark | M Series, M12, 4A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12D-04BFFM-SR8E05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $22.9500 | Buy Now |
DISTI #
1754-M12D-04BFFM-SR8E05-ND
|
DigiKey | M SERIES, M12, 4A, 04 PINS, OVER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7880 | Buy Now |
DISTI #
71375309
|
RS | Connector, M seriesM12 CABLE CONN4PIN F CONN F PIN | Amphenol LTW Technology M12D-04BFFM-SR8E05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8400 | RFQ |
DISTI #
LTWM12D-04BFFM-SR8E05
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5800 / $32.6300 | Buy Now |
DISTI #
LTWM12D-04BFFM-SR8E05
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |