Part Details for M12D-04BMMM-SL8B04 by Amphenol LTW Technology
Overview of M12D-04BMMM-SL8B04 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D-04BMMM-SL8B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3177
|
Newark | M Series, M12, 4A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M12D-04Bmm-SL8B04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $13.1200 | Buy Now |
DISTI #
72107710
|
RS | Connector, M12 OVERMOLDED CABLE D CODE 4P M CONN M PIN PU L=4M | Amphenol LTW Technology M12D-04BMMM-SL8B04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2700 / $16.7300 | RFQ |
DISTI #
LTWM12D-04BMMM-SL8B04
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5500 / $12.4600 | Buy Now |
DISTI #
LTWM12D-04BMMM-SL8B04
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |