Part Details for M12D-04BMMM-SR8A01 by Amphenol LTW Technology
Overview of M12D-04BMMM-SR8A01 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use |
Price & Stock for M12D-04BMMM-SR8A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9130
|
Newark | M12 Conn Rohs Compliant: Yes |Amphenol Ltw M12D-04Bmm-SR8A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $7.5600 | Buy Now |
DISTI #
M12D-04BMMM-SR8A01-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$5.0835 / $10.7100 | Buy Now |
DISTI #
71375322
|
RS | Connector, M seriesM12 CABLE CONN4PIN M CONN M PIN | Amphenol LTW Technology M12D-04BMMM-SR8A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $6.3000 | Buy Now |