Part Details for M12D-04PFFC-SF8B20 by Amphenol LTW Technology
Overview of M12D-04PFFC-SF8B20 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use |
Price & Stock for M12D-04PFFC-SF8B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3208
|
Newark | M Series Sensor Connector, M12, D Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 200Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12D-04PFFC-SF8B20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $9.4200 | Buy Now |
DISTI #
4995-M12D-04PFFC-SF8B20-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 0.66' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
63 In Stock |
|
$6.2025 / $10.4100 | Buy Now |
DISTI #
72108349
|
RS | Connector, M12 PANEL CONN D CODE 4P F CONN F PIN W/WIRES | Amphenol LTW Technology M12D-04PFFC-SF8B20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2200 / $9.0800 | RFQ |
DISTI #
LTWM12D-04PFFC-SF8B20
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $6.6800 | Buy Now |
DISTI #
LTWM12D-04PFFC-SF8B20
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |