Part Details for M12D-04PFFR-SF8001 by Amphenol LTW Technology
Overview of M12D-04PFFR-SF8001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D-04PFFR-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2996
|
Newark | M Series, M12, 4A, 04 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12D-04PFFR-SF8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $8.7400 | Buy Now |
DISTI #
M12D-04PFFR-SF8001-ND
|
DigiKey | M12 CONN. RIGHT ANGLE DCODE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
378 In Stock |
|
$6.0468 / $10.1500 | Buy Now |
DISTI #
71375503
|
RS | Connector, M seriesM12 CONN. RIGHT ANGLE DCODEPANEL SCREW 4PIN F CONN F PIN | Amphenol LTW Technology M12D-04PFFR-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6700 | RFQ |
DISTI #
LTWM12D-04PFFR-SF8001
|
Heilind Electronics | M12 PANEL D CODE 4P F CONN F PIN RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular F 4 POS Solder RA Panel Mount 4 Terminal 1 Port RoHS: Compliant |
80 In Stock |
|
$7.5200 / $14.2600 | Buy Now |
DISTI #
M12D-04PFFR-SF8001
|
TME | M12D-04PFFR-SF8001 Min Qty: 10 | 0 |
|
$6.3100 | RFQ |
DISTI #
LTWM12D-04PFFR-SF8001
|
Interstate Connecting Components | M12 PANEL D CODE 4P F CONN F PIN RA | 0 |
|
Buy Now | |
|
Master Electronics | Conn M12 Circular F 4 POS Solder RA Panel Mount 4 Terminal 1 Port RoHS: Compliant |
80 In Stock |
|
$7.5200 / $14.2600 | Buy Now |