Part Details for M12D-04PMMS-SH8001 by Amphenol Corporation
Overview of M12D-04PMMS-SH8001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use |
Price & Stock for M12D-04PMMS-SH8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D-04PMMS-SH8001
|
Avnet Americas | M12 Circular Connector Plug 4POS Pin Contact Solder Cup Panel Mount - Bulk (Alt: M12D-04PMMS-SH8001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8879 | Buy Now |
DISTI #
523-M12D04PMMSSH8001
|
Mouser Electronics | Circular Metric Connectors M12 PANELSOLDER CONN 4PIN M CONN M PIN RoHS: Compliant | 2 |
|
$3.1200 / $4.4200 | Buy Now |
DISTI #
M12D-04PMMS-SH8001
|
Avnet Abacus | M12 Circular Connector Plug 4POS Pin Contact Solder Cup Panel Mount (Alt: M12D-04PMMS-SH8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M12D-04PMMS-SH8001
M12D-04PMMS-SH8001 CAD Models
M12D-04PMMS-SH8001 Part Data Attributes
|
M12D-04PMMS-SH8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12D-04PMMS-SH8001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |