Part Details for M12D-04PMMS-SH8002 by Amphenol LTW Technology
Overview of M12D-04PMMS-SH8002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D-04PMMS-SH8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3261
|
Newark | M Series, M12, 4A, 04 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12D-04PMMS-SH8002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.5500 | Buy Now |
DISTI #
4995-M12D-04PMMS-SH8002-ND
|
DigiKey | M12 PANEL SOLDER CONN Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4258 / $7.5900 | Buy Now |
DISTI #
71374892
|
RS | Connector, M seriesM12 PANEL SOLDER CONN4PIN M CONN M PIN | Amphenol LTW Technology M12D-04PMMS-SH8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9200 | RFQ |
DISTI #
LTWM12D-04PMMS-SH8002
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $5.1000 | Buy Now |
DISTI #
LTWM12D-04PMMS-SH8002
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, RE RECEPTACLE, M, M, SOLDER | 0 |
|
Buy Now |