Part Details for M12D04FL-12DFL-SB001 by Amphenol Corporation
Overview of M12D04FL-12DFL-SB001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D04FL-12DFL-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D04FL-12DFL-SB0
|
Avnet Americas | Cable Assembly UL 20549 1m 4POS M12 Circular to 4POS M12 Circular RCP-RCP - Bulk (Alt: M12D04FL-12DFL-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.3946 | Buy Now |
DISTI #
523-M12D04FL12DFLSB1
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 RoHS: Compliant | 8 |
|
$9.4200 / $11.2400 | Buy Now |