Part Details for M12D04FR-12DFR-SB004 by Amphenol LTW Technology
Overview of M12D04FR-12DFR-SB004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D04FR-12DFR-SB004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3268
|
Newark | M Series Sensor Connector, M12, D Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12D04FR-12DFR-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3600 / $18.2400 | Buy Now |
DISTI #
1754-M12D04FR-12DFR-SB004-ND
|
DigiKey | CBL 4POS PLUG RA TO RA 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1150 | Buy Now |
DISTI #
75405374
|
RS | M Series, M12, 4A, 04 Pins, Overmolded, Right Angle | Amphenol LTW Technology M12D04FR-12DFR-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3400 / $18.1300 | RFQ |
DISTI #
LTWM12D04FR-12DFR-SB004
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9000 / $17.3400 | Buy Now |
DISTI #
LTWM12D04FR-12DFR-SB004
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | 0 |
|
Buy Now |