There are no models available for this part yet.
Overview of M12D04ML-12DFL-SDA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12D04ML-12DFL-SDA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ3285
|
Newark | M Series Sensor Connector, M12, D Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12D04ML-12DFL-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $10.4200 | Buy Now | |
DISTI #
1754-1845-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
43 In Stock |
|
$6.9852 / $11.5500 | Buy Now | |
DISTI #
71576773
|
RS | Double Ended Cordset D Coded M12 Male to M12 Female 0.5m 4P PVC M12D Series | Amphenol LTW Technology M12D04ML-12DFL-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$10.3900 / $12.0100 | Buy Now | |
DISTI #
LTWM12D04ML-12DFL-SDA05
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV MF, 44 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $9.5200 | Buy Now | ||
DISTI #
M12D04ML12DFLSDA05
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, D code-Ethernet Min Qty: 1 | 0 |
|
$9.0200 / $11.6000 | RFQ | |
DISTI #
LTWM12D04ML-12DFL-SDA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV MF, 44 | 0 |
|
Buy Now |