Part Details for M12D04ML-12DML-PD010 by Amphenol Corporation
Overview of M12D04ML-12DML-PD010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D04ML-12DML-PD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D04ML-12DML-PD0
|
Avnet Americas | - Trays (Alt: M12D04ML-12DML-PD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$19.2354 | Buy Now |
DISTI #
523-2D04ML12DMLPD010
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Push Pull, Overmolded Double Ended, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$27.1100 / $37.0800 | Order Now |