Part Details for M12D04ML-12DML-PDA05 by Amphenol LTW Technology
Overview of M12D04ML-12DML-PDA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D04ML-12DML-PDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5143
|
Newark | M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Pull, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12D04ML-12DML-PDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5100 / $22.3400 | Buy Now |
DISTI #
1754-M12D04ML-12DML-PDA05-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1930 | Buy Now |
DISTI #
75405409
|
RS | ACC, SEN, D Code, DB-ENDED | Amphenol LTW Technology M12D04ML-12DML-PDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1800 / $20.3100 | RFQ |
DISTI #
LTWM12D04ML-12DML-PDA05
|
Heilind Electronics | ACC, SEN, D CODE, DB-ENDED MM, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3200 / $19.4200 | Buy Now |
DISTI #
LTWM12D04ML-12DML-PDA05
|
Interstate Connecting Components | ACC, SEN, D CODE, DB-ENDED MM, 44 | 0 |
|
Buy Now |