Part Details for M12D04MR-12DFR-SB003 by Amphenol Corporation
Overview of M12D04MR-12DFR-SB003 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D04MR-12DFR-SB003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D04MR-12DFR-SB0
|
Avnet Americas | Cable Assembly UL 20549 3m 4POS RA M12 Circular to 4POS RA M12 Circular PL-RCP - Bulk (Alt: M12D04MR-12DFR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.7866 | Buy Now |
DISTI #
523-2D04MR12DFRSB003
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$12.3900 / $19.1500 | Order Now |