There are no models available for this part yet.
Overview of M12E by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12E by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M5714
|
Newark | M12 Series: Emitter, Range: 5 M, Input 10-30V Dc, Output: No Output, 2 M (6.5 Ft) Cable |Banner Engineering M12E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0000 | Buy Now | |
DISTI #
778-M12E
|
Mouser Electronics | Photoelectric Sensors M12 Series: Emitter, Range: 5 m, Input 10-30 V dc, Output: No output, 2 m (6.5 ft) Cable RoHS: Compliant | 0 |
|
$70.0000 | Order Now | |
Neutron USA | PE Sensor, Emitter, M12 Barrel, R: 5m, 10-30VDC, 2m Cable, 77202 | 0 |
|
$164.6100 | Buy Now |