Part Details for M12EQ8 by Banner Engineering Corp
Overview of M12EQ8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12EQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5718
|
Newark | Photoelectric Sensor, Sensor Output Type:-, Sensing Range Max:5M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:M12 Series, Body Material:Nickel-Plated Brass, Contact Current Max:20Ma Rohs Compliant: Yes |Banner Engineering M12EQ8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4000 / $74.9000 | Buy Now |
DISTI #
778-M12EQ8
|
Mouser Electronics | Photoelectric Sensors M12 Series: Emitter, Range: 5 m, Input 10-30 V dc, Output: No output, M12 Integral QD RoHS: Compliant | 11 |
|
$70.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Emitter, M12 Barrel, R: 5m, 10-30VDC, QDM12, 77203 | 15 |
|
$164.6100 | Buy Now |