Part Details for M12EQPMA by Banner Engineering Corp
Overview of M12EQPMA by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12EQPMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-M12EQPMA
|
Mouser Electronics | Photoelectric Sensors M12 Series: Emitter, Range: 5 m, Input 10-30 V dc, Output: No output, 150 mm (6 in) M12 PUR Pigtail QD | 0 |
|
$100.0000 | Order Now |