Part Details for M12K05FR-12KFR-SS002 by Amphenol Corporation
Overview of M12K05FR-12KFR-SS002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-002 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-002 2m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (6.6 ft) | |
GP-IE156327SS-002 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-002 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 2m |
Price & Stock for M12K05FR-12KFR-SS002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12K05FR-12KFR-SS0
|
Avnet Americas | M12 Accessories - Bulk (Alt: M12K05FR-12KFR-SS0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$38.7698 | Buy Now |
DISTI #
523-2K05FR12KFRSS002
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 16A, 05 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$54.6600 / $67.8200 | Order Now |