There are no models available for this part yet.
Overview of M12K05FR-12KFR-SSA05 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12K05FR-12KFR-SSA05 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M12K05FR-12KFR-SSA
|
Avnet Americas | Sensor Cable, 90° M12 Receptacle, 90° M12 Receptacle, 5 Positions, 5 m, 16.4 ft, M - Bulk (Alt: M12K05FR-12KFR-SSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$22.9652 | Buy Now | |
DISTI #
523-2K05FR12KFRSSA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, 16A, 05 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$34.6500 / $45.5000 | Order Now |