Part Details for M12S-04PMMS-SH8CA0 by Amphenol Corporation
Overview of M12S-04PMMS-SH8CA0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M12S-04PMMS-SH8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12S-04PMMS-SH8CA0
|
Avnet Americas | Cable Assembly UL 1061 22AWG 1m 4 Position M12 Circular Sensor Plug - Trays (Alt: M12S-04PMMS-SH8CA0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$5.8866 | Buy Now |
DISTI #
523-M12S04PMMSSH8CA0
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, S Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$7.8900 / $13.5600 | Order Now |