Part Details for M12S04ML-12SFL-SS003 by Amphenol Corporation
Overview of M12S04ML-12SFL-SS003 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
SF-SFPP2EPASS-003 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-003 3m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (9.8 ft) |
Price & Stock for M12S04ML-12SFL-SS003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2S04ML12SFLSS003
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, S Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$38.7900 / $49.5800 | Order Now |