Part Details for M12S04ML-12SFL-SS004 by Amphenol Corporation
Overview of M12S04ML-12SFL-SS004 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-004 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-004 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 4m |
Price & Stock for M12S04ML-12SFL-SS004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2S04ML12SFLSS004
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, S Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$49.3400 / $61.2200 | Order Now |