Part Details for M12S04ML-12SFL-SS010 by Amphenol Corporation
Overview of M12S04ML-12SFL-SS010 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12S04ML-12SFL-SS010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-2S04ML12SFLSS010
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, S Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$110.0000 / $118.3400 | Order Now |