Part Details for M12T-04BFFM-SL8H02 by Amphenol LTW Technology
Overview of M12T-04BFFM-SL8H02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630ISC6-HM12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2631ACTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for M12T-04BFFM-SL8H02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5212
|
Newark | M Series Sensor Connector, M12, T Code, Metal, 12A, 04 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12T-04BFFM-SL8H02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $24.2200 | Buy Now |
DISTI #
1754-M12T-04BFFM-SL8H02-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8120 | Buy Now |
DISTI #
75405527
|
RS | N SEN, M12 T, 04P, SCREW | Amphenol LTW Technology M12T-04BFFM-SL8H02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6300 / $22.0200 | RFQ |
DISTI #
LTWM12T-04BFFM-SL8H02
|
Heilind Electronics | N SEN, M12 T, 04P, SCREW CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0700 / $27.3800 | Buy Now |
DISTI #
LTWM12T-04BFFM-SL8H02
|
Interstate Connecting Components | N SEN, M12 T, 04P, SCREW CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |