Part Details for M12T-04PFFS-SH8C15 by Amphenol LTW Technology
Overview of M12T-04PFFS-SH8C15 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630ISC6-HM12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2631ACTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for M12T-04PFFS-SH8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9167
|
Newark | M Series Sensor Connector, M12, T Code, Metal, 12A, 04 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12T-04PFFS-SH8C15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $8.1300 | Buy Now |
DISTI #
M12T-04PFFS-SH8C15-ND
|
DigiKey | CONN RCPT FMAL 4P WIR LEAD 0.49' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$5.3359 / $11.2300 | Buy Now |
DISTI #
3937-M12T-04PFFS-SH8C15-1754-ND
|
DigiKey | CONN RCPT FMAL 4P WIR LEAD 0.49' Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71375489
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESST CODE 12A 4PIN F CONN F PIN | Amphenol LTW Technology M12T-04PFFS-SH8C15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 | RFQ |
DISTI #
LTWM12T-04PFFS-SH8C15
|
Heilind Electronics | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4900 / $6.6400 | Buy Now |
DISTI #
LTWM12T-04PFFS-SH8C15
|
Interstate Connecting Components | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |