Part Details for M12T-04PMMS-SF8C15 by Amphenol Corporation
Overview of M12T-04PMMS-SF8C15 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630ISC6-HM12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2631ACTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for M12T-04PMMS-SF8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9170
|
Avnet Americas | Cable Assembly UL 1015 0.15m 16AWG 4POS M12 Circular M - Bulk (Alt: 04AC9170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$7.3700 / $8.8100 | Buy Now |
DISTI #
M12T-04PMMS-SF8C15
|
Avnet Americas | Cable Assembly UL 1015 0.15m 16AWG 4POS M12 Circular M - Bulk (Alt: M12T-04PMMS-SF8C15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.5815 | Buy Now |
DISTI #
523-M12T04PMMSSF8C15
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL WITH WIRE HARNESS RoHS: Compliant | 0 |
|
$5.3800 / $8.8100 | Order Now |
DISTI #
76834625
|
Verical | Cable Assembly Circular 0.15m 16AWG M12 Circular 4 Straight Min Qty: 100 Package Multiple: 100 Date Code: 2351 | Americas - 200 |
|
$5.0972 / $5.8322 | Buy Now |
DISTI #
70732985
|
Verical | Cable Assembly Circular 0.15m 16AWG M12 Circular 4 Straight Min Qty: 10 Package Multiple: 5 Date Code: 2332 | Americas - 100 |
|
$5.2130 / $8.2420 | Buy Now |
DISTI #
78393024
|
Verical | Cable Assembly Circular 0.15m 16AWG M12 Circular 4 Straight Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$5.2045 / $5.6535 | Buy Now |
DISTI #
M12T-04PMMS-SF8C15
|
Avnet Abacus | Cable Assembly UL 1015 0.15m 16AWG 4POS M12 Circular M (Alt: M12T-04PMMS-SF8C15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |