There are no models available for this part yet.
Overview of M12T-04PMMS-SH8B15 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630ISC6-HM12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2631ACTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for M12T-04PMMS-SH8B15 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M12T-04PMMS-SH8B15
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M - Bulk (Alt: M12T-04PMMS-SH8B15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-M12T04PMMSSH8B15
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL W/ HARNESS 4PIN M CONN M PIN RoHS: Compliant | 0 |
|
$5.0100 / $7.4900 | Order Now | |
DISTI #
M12T-04PMMS-SH8B15
|
Avnet Abacus | Sensor Cable, M12 Plug, Free End, 4 Positions, 150 mm, 5.9 ", M" (Alt: M12T-04PMMS-SH8B15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |