Part Details for M12T-04PMMS-SH8B30 by Amphenol Corporation
Overview of M12T-04PMMS-SH8B30 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630ISC6-HM12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2631ACTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for M12T-04PMMS-SH8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12T-04PMMS-SH8B30
|
Avnet Americas | Cable Assembly UL1015 0.3m 16AWG 4POS M12 Circular PL - Bulk (Alt: M12T-04PMMS-SH8B30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8527 | Buy Now |
DISTI #
523-M12T04PMMSSH8B30
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL W/ HARNESS 4PIN M CONN M PIN RoHS: Compliant | 0 |
|
$8.4400 / $9.3100 | Order Now |
DISTI #
M12T-04PMMS-SH8B30
|
Avnet Abacus | Cable Assembly UL1015 0.3m 16AWG 4POS M12 Circular PL (Alt: M12T-04PMMS-SH8B30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |