-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7906
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 3Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:3Mm, Overall Length:3Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M1300-4007-SS RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 0 Container: Bulk | 686 |
|
$0.8950 / $1.0700 | Buy Now |
DISTI #
1772-M1300-4007-SS-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1300-4007-SS
|
Mouser Electronics | Standoffs & Spacers 3mm METRIC STANDOFF RoHS: Compliant | 0 |
|
$0.7350 / $1.5600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy