Part Details for M1312-3005-N by RAF Electronic Hardware
Overview of M1312-3005-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1312-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M1312-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3157
|
Newark | 6Mm Hex X 15Mm L X M3 Thd |Raf Electronic Hardware M1312-3005-N RoHS: Not Compliant Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 899 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
1772-3823-ND
|
DigiKey | 6MM HEX X 15MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
98 In Stock |
|
$1.6915 / $2.3300 | Buy Now |
DISTI #
761-M1312-3005-N
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 15mmXM3X0.5 RoHS: Compliant | 80 |
|
$1.7200 / $2.3900 | Buy Now |
DISTI #
71741155
|
RS | Metric Hex Standoff, 6mm Hex X 15mm X M3 Thd | RAF M1312-3005-N RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 480 Factory Stock |
|
$1.5200 / $1.8700 | Buy Now |
DISTI #
RAFM1312-3005-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 480 Factory Stock |
|
$1.5200 / $1.8700 | Buy Now |
Part Details for M1312-3005-N
M1312-3005-N CAD Models
M1312-3005-N Part Data Attributes
|
M1312-3005-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1312-3005-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |