Part Details for M1313-4007-N by RAF Electronic Hardware
Overview of M1313-4007-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1313-4007-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3177
|
Newark | 6Mm Hex X 16Mm L X M4 Thd |Raf Electronic Hardware M1313-4007-N RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.9000 | Buy Now |
DISTI #
761-M1313-4007-N
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 16mmXM4X0.7 RoHS: Compliant | 0 |
|
$1.1300 / $2.3500 | Order Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
RAFM1313-4007-N
|
DB Roberts | 0 |
|
RFQ |
Part Details for M1313-4007-N
M1313-4007-N CAD Models
M1313-4007-N Part Data Attributes
|
M1313-4007-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1313-4007-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |