There are no models available for this part yet.
Overview of M1313-4007-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1313-4007-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33X3178
|
Newark | 6Mm Hex X 16Mm L X M4 Thd |Raf Electronic Hardware M1313-4007-SS RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Date Code: 0 Container: Bulk | 3050 |
|
$2.0000 / $2.4900 | Buy Now | |
DISTI #
1772-3220-ND
|
DigiKey | 6MM HEX X 16MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
55 In Stock |
|
$1.4024 / $1.5900 | Buy Now | |
DISTI #
761-M1313-4007-SS
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 16mmXM4X0.7 RoHS: Compliant | 92 |
|
$1.4000 / $1.5100 | Buy Now | |
DISTI #
71741158
|
RS | Metric Hex Standoff, 6mm Hex X 16mm X M4 Thd | RAF M1313-4007-SS RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.3600 | RFQ | |
Bisco Industries | 49 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 1692 Factory Stock |
|
$1.8900 / $2.3000 | Buy Now | ||
DISTI #
RAFM1313-4007-SS
|
DB Roberts | STAINLESS-HEX STDFF TAPED | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 1692 Factory Stock |
|
$1.8900 / $2.3000 | Buy Now |