Part Details for M1325-2R5905-R by Eaton Bussmann
Overview of M1325-2R5905-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-13-25E-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SiT8920BM-13-25E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for M1325-2R5905-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0279
|
Newark | Capacitor, 10F, 2.5V, Cylindrical/ Bulk Rohs Compliant: Yes |Eaton Bussmann M1325-2R5905-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $11.0700 | Buy Now |
DISTI #
283-3013-ND
|
DigiKey | CAP 9F -20% +80% 2.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
296 In Stock |
|
$6.9486 / $14.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9900 / $14.5600 | Buy Now |
DISTI #
000000000003493201
|
Sager | Supercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL Min Qty: 100 | 0 |
|
$9.8400 | Buy Now |